M39006/31-0025H vs M39006/31-0025 feature comparison

M39006/31-0025H Kyocera AVX Components

Buy Now Datasheet

M39006/31-0025 Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
ESR 1990 mΩ
Leakage Current 0.002 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/31 MIL-PRF-39006/31
Ripple Current 900 mA 351 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 6
Manufacturer Series CLR91
Package Shape TUBULAR PACKAGE

Compare M39006/31-0025H with alternatives