M39006/31-0018 vs M39006/25-0194H feature comparison

M39006/31-0018 Kyocera AVX Components

Buy Now Datasheet

M39006/25-0194H Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1510 mΩ
Leakage Current 0.002 mA 0.002 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39006/31 MIL-PRF-39006/25
Ripple Current 900 mA 351 mA
Surface Mount NO NO
Tan Delta 0.17 0.34
Terminal Shape WIRE WIRE
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Factory Lead Time 16 Weeks
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Terminal Finish TIN LEAD

Compare M39006/31-0018 with alternatives

Compare M39006/25-0194H with alternatives