Part Details for M39006/25-0194H by Vishay Intertechnologies
Overview of M39006/25-0194H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/25-0194H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2174
|
Newark | 135D157X9010T12Rh |Vishay M39006/25-0194H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2200 / $43.6800 | Buy Now |
DISTI #
M39006/25-0194H
|
Avnet Americas | Cap Tant Wet 150uF 10V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/25-0194H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4170 / $53.8853 | Buy Now |
DISTI #
M39006/25-0194H
|
TTI | Tantalum Capacitors - Wet 150UF 10V 10% T1R Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$44.6000 / $45.6800 | Buy Now |
Part Details for M39006/25-0194H
M39006/25-0194H CAD Models
M39006/25-0194H Part Data Attributes
|
M39006/25-0194H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0194H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 351 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0194H
This table gives cross-reference parts and alternative options found for M39006/25-0194H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0194H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291A157K010PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0194H vs T291A157K010PS |
T291A157K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0194H vs T291A157K010RS |
136D157X9010C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0194H vs 136D157X9010C2E3 |
136D157X9010C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0194H vs 136D157X9010C0E3 |