M39006/30-0617H vs TAT566K7513 feature comparison

M39006/30-0617H Vishay Intertechnologies

Buy Now Datasheet

TAT566K7513 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications DLA
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1310 mΩ
JESD-609 Code e0
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/30
Surface Mount NO NO
Tan Delta 0.055 0.11
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 5 1
Manufacturer Series TAT
Ripple Current 1335 mA

Compare M39006/30-0617H with alternatives

Compare TAT566K7513 with alternatives