M39006/30-0617H vs 109D406X9075T0 feature comparison

M39006/30-0617H Nissei Electric Co Ltd

Buy Now Datasheet

109D406X9075T0 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer NISSEI ELECTRIC CO LTD VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 40 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.002 mA
Manufacturer Series CLR90 109D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/30
Ripple Current 520.65 mA
Surface Mount NO NO
Tan Delta 0.055
Terminal Shape WIRE WIRE
Base Number Matches 5 2
Rohs Code No
JESD-609 Code e0
Packing Method TRAY, PLASTIC
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/30-0617H with alternatives