M39006/30-0593H vs TWCD506M060CCSZ000H feature comparison

M39006/30-0593H Nissei Electric Co Ltd

Buy Now Datasheet

TWCD506M060CCSZ000H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD AVX CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series CLR90
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/30
Ripple Current 518.7 mA 518.7 mA
Surface Mount NO NO
Tan Delta 0.05 10.0
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 9.52 mm
ESR 2650 mΩ
Length 19.46 mm
Package Style Axial

Compare M39006/30-0593H with alternatives

Compare TWCD506M060CCSZ000H with alternatives