M39006/30-0593H vs M39006/30-0593 feature comparison

M39006/30-0593H Kyocera AVX Components

Buy Now Datasheet

M39006/30-0593 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1330 mΩ 1330 mΩ
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare M39006/30-0593H with alternatives

Compare M39006/30-0593 with alternatives