Part Details for M39006/30-0593H by Kyocera AVX Components
Overview of M39006/30-0593H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/30-0593H
M39006/30-0593H CAD Models
M39006/30-0593H Part Data Attributes
|
M39006/30-0593H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0593H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1330 mΩ | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0593H
This table gives cross-reference parts and alternative options found for M39006/30-0593H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0593H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWCD506M060CCLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/30-0593H vs TWCD506M060CCLZ070H |
TWCD506M060CLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/30-0593H vs TWCD506M060CLLZ070H |
M39006/30-0373H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | M39006/30-0593H vs M39006/30-0373H |
TWCD506M060CCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 50uF, | M39006/30-0593H vs TWCD506M060CCLZ0000 |
TWCD506M060CCLZ900H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | M39006/30-0593H vs TWCD506M060CCLZ900H |
M39006/30-0153H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | M39006/30-0593H vs M39006/30-0153H |
136D506X0060T3E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/30-0593H vs 136D506X0060T3E3 |
M39006/22-0153 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/30-0593H vs M39006/22-0153 |
M39006/22-0593H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/30-0593H vs M39006/22-0593H |
138D506X0060T2 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | M39006/30-0593H vs 138D506X0060T2 |