M39006/30-0481
vs
M39006/22-0041
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
CORNELL-DUBILIER ELECTRONICS INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance
20 µF
20 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
ESR
1990 mΩ
Leakage Current
0.001 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-39006/30
MIL-C-39006/22
Ripple Current
820 mA
820 mA
Surface Mount
NO
NO
Tan Delta
0.03
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
2
8
HTS Code
8532.21.0020
Manufacturer Series
M39006/22
Package Shape
TUBULAR PACKAGE
Terminal Finish
NOT SPECIFIED
Compare M39006/30-0481 with alternatives