M39006/30-0481 vs 135D206X0010C0 feature comparison

M39006/30-0481 Kyocera AVX Components

Buy Now Datasheet

135D206X0010C0 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL STANDARD: MIL-C-39006/22
Capacitance 20 µF 20 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ
Leakage Current 0.001 mA 0.00075 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39006/30 MIL-C-39006/25
Ripple Current 820 mA 820 mA
Surface Mount NO NO
Tan Delta 0.03
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Manufacturer Series 135D
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/30-0481 with alternatives