M39006/30-0339H vs M39006/22-0119 feature comparison

M39006/30-0339H Kyocera AVX Components

Buy Now Datasheet

M39006/22-0119 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 300 µF 300 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 690 mΩ
Length 26.97 mm 26.97 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006/22
Base Number Matches 2 8
Pbfree Code No
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
JESD-609 Code e0
Leakage Current 0.008 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Ripple Current 526.5 mA
Surface Mount NO
Tan Delta 0.31
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare M39006/30-0339H with alternatives

Compare M39006/22-0119 with alternatives