M39006/30-0339H
vs
M39006/30-0559
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
VISHAY TANSITOR
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
300 µF
300 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (WET)
Leakage Current
0.008 mA
0.008 mA
Manufacturer Series
CLR90
M39006/30
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
30 V
30 V
Reference Standard
MIL-PRF-39006/30
MIL-PRF-39006/30
Ripple Current
760.5 mA
Surface Mount
NO
NO
Tan Delta
0.155
0.155
Terminal Shape
WIRE
WIRE
Base Number Matches
2
5
Compare M39006/30-0339H with alternatives
Compare M39006/30-0559 with alternatives