M39006/30-0335
vs
M39006/22-0335
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
CORNELL-DUBILIER ELECTRONICS INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
ESR
1130 mΩ
Leakage Current
0.002 mA
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
30 V
30 V
Reference Standard
MIL-PRF-39006
MIL-C-39006/22
Ripple Current
565.5 mA
1450 mA
Surface Mount
NO
NO
Tan Delta
0.085
0.17
Terminal Shape
WIRE
WIRE
Base Number Matches
2
5
HTS Code
8532.21.0020
Manufacturer Series
M39006/22
Package Shape
TUBULAR PACKAGE
Terminal Finish
NOT SPECIFIED
Compare M39006/30-0335 with alternatives