M39006/30-0335
vs
M39006/30-0335H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (WET)
Leakage Current
0.002 mA
Manufacturer Series
CLR90
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
30 V
30 V
Reference Standard
MIL-PRF-39006/30
MIL-PRF-39006
Ripple Current
565.5 mA
Surface Mount
NO
NO
Tan Delta
0.085
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Rohs Code
No
Diameter
9.52 mm
ESR
1130 mΩ
Length
19.46 mm
Package Style
Axial
Compare M39006/30-0335 with alternatives
Compare M39006/30-0335H with alternatives