M39006/30-0187 vs M39006/22-0187 feature comparison

M39006/30-0187 Kyocera AVX Components

Buy Now Datasheet

M39006/22-0187 Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 11 µF 11 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3020 mΩ
Leakage Current 0.001 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006 MIL-C-39006
Ripple Current 325.65 mA 835 mA
Surface Mount NO NO
Tan Delta 0.025 0.05
Terminal Shape WIRE WIRE
Base Number Matches 2 8
JESD-609 Code e0
Manufacturer Series M39006/22
Package Shape TUBULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/30-0187 with alternatives