M39006/30-0187 vs T192B116M100PSC feature comparison

M39006/30-0187 Nissei Electric Co Ltd

Buy Now Datasheet

T192B116M100PSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 11 µF 11 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.001 mA
Manufacturer Series CLR90
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/30 MIL-STD-202
Ripple Current 325.65 mA
Surface Mount NO NO
Tan Delta 0.025
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Diameter 7.14 mm
JESD-609 Code e0
Length 16.28 mm
Package Style Axial
Packing Method Tray
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/30-0187 with alternatives

Compare T192B116M100PSC with alternatives