M39006/30-0028H vs TWCB127K008CLSZ0000 feature comparison

M39006/30-0028H Kyocera AVX Components

Buy Now Datasheet

TWCB127K008CLSZ0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1110 mΩ 1110 mΩ
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Leakage Current 0.001 mA
Ripple Current 475.8 mA
Tan Delta 0.1

Compare M39006/30-0028H with alternatives

Compare TWCB127K008CLSZ0000 with alternatives