M39006/30-0028H vs M39006/22-0468H feature comparison

M39006/30-0028H Kyocera AVX Components

Buy Now Datasheet

M39006/22-0468H Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
ESR 1110 mΩ
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006/22
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Leakage Current 0.001 mA
Manufacturer Series CLR79
Package Shape TUBULAR PACKAGE
Ripple Current 475.8 mA
Tan Delta 0.2

Compare M39006/30-0028H with alternatives

Compare M39006/22-0468H with alternatives