M39006/30-0028H vs M39006/30-0468H feature comparison

M39006/30-0028H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/30-0468H Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.001 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006/30 MIL-PRF-39006/30
Ripple Current 475.8 mA 475.8 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Manufacturer Series CLR90

Compare M39006/30-0028H with alternatives

Compare M39006/30-0468H with alternatives