M39006/25-0254
vs
M39006/25-0078
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TANSITOR
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Manufacturer Series
M39006/25
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006/25
MIL-PRF-39006/25
Ripple Current
624 mA
432 mA
Surface Mount
NO
NO
Tan Delta
0.113
0.113
Terminal Shape
WIRE
WIRE
Base Number Matches
7
8
Pbfree Code
No
Rohs Code
No
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Diameter
9.53 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
19.46 mm
Package Style
Axial
Terminal Finish
TIN LEAD
Compare M39006/25-0254 with alternatives
Compare M39006/25-0078 with alternatives