M39006/25-0254
vs
CT4ED68MK100V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (WET)
Manufacturer Series
CLR81
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006/25
Ripple Current
624 mA
Surface Mount
NO
NO
Tan Delta
0.113
0.25
Terminal Shape
WIRE
WIRE
Base Number Matches
7
2
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.006 mA
Terminal Finish
Tin (Sn)
Compare CT4ED68MK100V with alternatives