CT4ED68MK100V vs CLR81686K10013 feature comparison

CT4ED68MK100V EXXELIA Group

Buy Now Datasheet

CLR81686K10013 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.006 mA 0.04 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.25 0.113
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Manufacturer Series CLR81
Ripple Current 1600 mA

Compare CT4ED68MK100V with alternatives

Compare CLR81686K10013 with alternatives