M39006/25-0254 vs CLR810166 feature comparison

M39006/25-0254 Vishay Tansitor

Buy Now Datasheet

CLR810166 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR VISHAY TANSITOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series M39006/25 CLR81
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/25
Ripple Current 624 mA 1600 mA
Surface Mount NO NO
Tan Delta 0.113 0.113
Terminal Shape WIRE WIRE
Base Number Matches 7 2
Additional Feature STANDARD: MIL-C-39006/25
Leakage Current 10 mA

Compare M39006/25-0254 with alternatives

Compare CLR810166 with alternatives