M39006/25-0244H
vs
TWCB826K075SCLZ070H
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY TANSITOR
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
82 µF
|
82 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Manufacturer Series |
CLR81
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
75 V
|
75 V
|
Reference Standard |
MIL-C-39006/25
|
|
Ripple Current |
1000 mA
|
1000 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.152
|
0.152
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
5
|
1
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
Diameter |
|
7.14 mm
|
ESR |
|
2460 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.004 mA
|
Length |
|
16.28 mm
|
Package Style |
|
Axial
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare M39006/25-0244H with alternatives
Compare TWCB826K075SCLZ070H with alternatives