TWCB826K075SCLZ070H
vs
M39006/25-0068H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance
82 µF
82 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2460 mΩ
JESD-609 Code
e3
e0
Leakage Current
0.004 mA
0.004 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
75 V
75 V
Ripple Current
1000 mA
390 mA
Surface Mount
NO
NO
Tan Delta
0.152
0.152
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
Factory Lead Time
16 Weeks
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-PRF-39006/25
Compare TWCB826K075SCLZ070H with alternatives
Compare M39006/25-0068H with alternatives