M39006/25-0233H vs CT9ECRA27MM060V feature comparison

M39006/25-0233H Vishay Tansitor

Buy Now Datasheet

CT9ECRA27MM060V Firadec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR FIRADEC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series CLR81
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-C-39006/25
Ripple Current 700 mA
Surface Mount NO NO
Tan Delta 0.102 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.002 mA
Terminal Finish Tin (Sn)

Compare M39006/25-0233H with alternatives

Compare CT9ECRA27MM060V with alternatives