Part Details for CT9ECRA27MM060V by Firadec
Overview of CT9ECRA27MM060V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9ECRA27MM060V
CT9ECRA27MM060V CAD Models
CT9ECRA27MM060V Part Data Attributes
|
CT9ECRA27MM060V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT9ECRA27MM060V
Firadec
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CT9ECRA27MM060V
This table gives cross-reference parts and alternative options found for CT9ECRA27MM060V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ECRA27MM060V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCT4E276X0060AC | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | CT9ECRA27MM060V vs DCT4E276X0060AC |
M39006/250145 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | CT9ECRA27MM060V vs M39006/250145 |
M39006/21-0145 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | CT9ECRA27MM060V vs M39006/21-0145 |
M39006/25-0057 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | CT9ECRA27MM060V vs M39006/25-0057 |
CT9ECRA27MM060V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | CT9ECRA27MM060V vs CT9ECRA27MM060V |
M39006/25-0233 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | CT9ECRA27MM060V vs M39006/25-0233 |
CT9EA27MM060V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | CT9ECRA27MM060V vs CT9EA27MM060V |
M39006/25-0233H | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | CT9ECRA27MM060V vs M39006/25-0233H |
M39006/31-0057 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | CT9ECRA27MM060V vs M39006/31-0057 |
M39006/250057 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | CT9ECRA27MM060V vs M39006/250057 |