M39006/25-0194H vs 138D157X9010C2 feature comparison

M39006/25-0194H Vishay Intertechnologies

Buy Now Datasheet

138D157X9010C2 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Leakage Current 0.002 mA 0.002 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39006/25
Ripple Current 351 mA 180 mA
Surface Mount NO NO
Tan Delta 0.34
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 4 2
ESR 3000 mΩ
Packing Method TRAY

Compare M39006/25-0194H with alternatives

Compare 138D157X9010C2 with alternatives