M39006/25-0160H vs M39006/25-0248 feature comparison

M39006/25-0160H Vishay Intertechnologies

Buy Now Datasheet

M39006/25-0248 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Leakage Current 0.01 mA 0.01 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/25 MIL-PRF-39006/25
Ripple Current 702 mA 486 mA
Surface Mount NO NO
Tan Delta 0.37 0.37
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare M39006/25-0160H with alternatives

Compare M39006/25-0248 with alternatives