Part Details for M39006/25-0160H by Vishay Intertechnologies
Overview of M39006/25-0160H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-160HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in)Pitch. | |
87900-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
86840-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. |
Price & Stock for M39006/25-0160H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5694
|
Newark | 135D227X9075T42Ph |Vishay M39006/25-0160H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3600 / $74.6500 | Buy Now |
DISTI #
M39006/25-0160H
|
Avnet Americas | 135D227X9075T42PH - Bulk (Alt: M39006/25-0160H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1566 / $62.8830 | Buy Now |
DISTI #
M39006/25-0160H
|
TTI | Tantalum Capacitors - Wet 220UF 75V 10% T4P Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 408 In Stock |
|
$66.1700 / $76.7500 | Buy Now |
Part Details for M39006/25-0160H
M39006/25-0160H CAD Models
M39006/25-0160H Part Data Attributes
|
M39006/25-0160H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0160H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0160H
This table gives cross-reference parts and alternative options found for M39006/25-0160H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0160H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T291D227K075PSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 220uF, | M39006/25-0160H vs T291D227K075PSC-0100 |
TWCE227K075CCLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0160H vs TWCE227K075CCLZ0700 |
M39006/31-0160H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | M39006/25-0160H vs M39006/31-0160H |
T291D227K075RSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 220uF, | M39006/25-0160H vs T291D227K075RSC-0100 |
136D227X9075K3E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/25-0160H vs 136D227X9075K3E3 |
T191D227K075ASC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 220uF, | M39006/25-0160H vs T191D227K075ASC-0200 |
M39006/31-0248H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | M39006/25-0160H vs M39006/31-0248H |
TWCE227K075CCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 220uF, | M39006/25-0160H vs TWCE227K075CCLZ0000 |
M39006/31-0072 | Kyocera AVX Components | $80.0703 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF | M39006/25-0160H vs M39006/31-0072 |
M39006/25-0072 | Vishay Intertechnologies | $63.3328 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | M39006/25-0160H vs M39006/25-0072 |