M39006/25-0150
vs
T191C227K060ASC-0100
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1810 mΩ
910 mΩ
Leakage Current
0.008 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
60 V
60 V
Reference Standard
MIL-PRF-39006
Ripple Current
546 mA
Surface Mount
NO
NO
Tan Delta
0.3
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
JESD-609 Code
e0
Packing Method
Tray
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M39006/25-0150 with alternatives
Compare T191C227K060ASC-0100 with alternatives