M39006/25-0076 vs TWCB396K100CCLZ900H feature comparison

M39006/25-0076 EXXELIA Group

Buy Now Datasheet

TWCB396K100CCLZ900H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 39 µF 39 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3540 mΩ 3540 mΩ
Leakage Current 0.005 mA 0.005 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/25
Ripple Current 351 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.104 0.104
Terminal Shape WIRE WIRE
Base Number Matches 8 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL

Compare M39006/25-0076 with alternatives

Compare TWCB396K100CCLZ900H with alternatives