M39006/25-0042 vs TWCA566K030CLSZ000H feature comparison

M39006/25-0042 Kyocera AVX Components

Buy Now Datasheet

TWCA566K030CLSZ000H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 5210 mΩ 2610 mΩ
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 30 V 30 V
Reference Standard MIL-PRF-39006
Surface Mount NO NO
Base Number Matches 2 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Compare M39006/25-0042 with alternatives

Compare TWCA566K030CLSZ000H with alternatives