M39006/25-0028 vs TWCB397K015CLSZ0700 feature comparison

M39006/25-0028 KEMET Corporation

Buy Now Datasheet

TWCB397K015CLSZ0700 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series M39006/25
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/25
Ripple Current 565.5 mA 565.5 mA
Surface Mount NO NO
Tan Delta 74.0 0.37
Terminal Shape WIRE WIRE
Base Number Matches 7 1
Diameter 7.14 mm
ESR 1260 mΩ
JESD-609 Code e3
Leakage Current 0.003 mA
Length 16.28 mm
Package Style Axial
Terminal Finish Tin (Sn)

Compare TWCB397K015CLSZ0700 with alternatives