M39006/22-0660H vs 138D566X9125K2 feature comparison

M39006/22-0660H Nissei Electric Co Ltd

Buy Now Datasheet

138D566X9125K2 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.01 mA 0.01 mA
Manufacturer Series CLR79
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Reference Standard MIL-PRF-39006/22
Ripple Current 702 mA 400 mA
Surface Mount NO NO
Tan Delta 0.065
Terminal Shape WIRE WIRE
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
Factory Lead Time 16 Weeks
Diameter 9.53 mm
ESR 4100 mΩ
JESD-609 Code e0
Length 26.97 mm
Package Style Axial
Packing Method TRAY
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/22-0660H with alternatives

Compare 138D566X9125K2 with alternatives