138D566X9125K2 vs TWCE566K125CLLZ9000 feature comparison

138D566X9125K2 Vishay Intertechnologies

Buy Now Datasheet

TWCE566K125CLLZ9000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 4100 mΩ 770 mΩ
JESD-609 Code e0 e0
Leakage Current 0.01 mA 0.01 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Ripple Current 400 mA 702 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL

Compare 138D566X9125K2 with alternatives

Compare TWCE566K125CLLZ9000 with alternatives