M39006/22-0537
vs
M39006/30-0097
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
AVX CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
180 µF
180 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1920 mΩ
960 mΩ
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-39006/22
MIL-PRF-39006
Ripple Current
594.75 mA
594.75 mA
Surface Mount
NO
NO
Tan Delta
0.26
0.13
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Kyocera AVX
Compare M39006/22-0537 with alternatives
Compare M39006/30-0097 with alternatives