M39006/22-0537
vs
TWCD187K025CCSZ0700
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL-DUBILIER ELECTRONICS INC
|
AVX CORP
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0020
|
|
Capacitance |
180 µF
|
180 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Manufacturer Series |
M39006/22
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-C-39006/22
|
|
Ripple Current |
1525 mA
|
594.75 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.26
|
0.26
|
Terminal Finish |
NOT SPECIFIED
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
9
|
1
|
Diameter |
|
9.52 mm
|
Dielectric Material |
|
TANTALUM (WET)
|
ESR |
|
1920 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.002 mA
|
Length |
|
19.46 mm
|
Number of Terminals |
|
2
|
Package Style |
|
Axial
|
|
|
|
Compare TWCD187K025CCSZ0700 with alternatives