M39006/22-0537 vs M39006/22-0537 feature comparison

M39006/22-0537 EXXELIA Group

Buy Now

M39006/22-0537 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP KYOCERA AVX COMPONENTS CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1920 mΩ 1920 mΩ
Leakage Current 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006/22 MIL-PRF-39006
Ripple Current 594.75 mA
Surface Mount NO NO
Tan Delta 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99

Compare M39006/22-0537 with alternatives

Compare M39006/22-0537 with alternatives