M39006/22-0339 vs M39006/30-0339H feature comparison

M39006/22-0339 Vishay Sprague

Buy Now Datasheet

M39006/30-0339H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SPRAGUE AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 300 µF 300 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Reference Standard MIL-C-39006 MIL-PRF-39006
Ripple Current 1950 mA
Surface Mount NO
Tan Delta 0.31
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Base Number Matches 8 2
Diameter 9.52 mm
ESR 690 mΩ
Length 26.97 mm
Package Style Axial

Compare M39006/30-0339H with alternatives