M39006/22-0181
vs
TWCA255M100SCSZ000H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VISHAY SPRAGUE
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.5 µF
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
e0
Manufacturer Series
M39006/22
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-39006
Ripple Current
505 mA
196.95 mA
Surface Mount
NO
NO
Tan Delta
0.02
2
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
8
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter
5.56 mm
ESR
10620 mΩ
Leakage Current
0.001 mA
Length
11.51 mm
Package Style
Axial
Compare TWCA255M100SCSZ000H with alternatives