TWCA255M100SCSZ000H vs TWCA255M100SCSZ0000 feature comparison

TWCA255M100SCSZ000H Kyocera AVX Components

Buy Now Datasheet

TWCA255M100SCSZ0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 2.5 µF 2.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 10620 mΩ 10620 mΩ
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 196.95 mA 196.95 mA
Surface Mount NO NO
Tan Delta 2 0.02
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TWCA255M100SCSZ000H with alternatives

Compare TWCA255M100SCSZ0000 with alternatives