M39006/22-0153H
vs
TWCD506M060CLLZ000H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
50 µF
50 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2650 mΩ
1330 mΩ
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Reference Standard
MIL-PRF-39006/22
Ripple Current
359.1 mA
518.7 mA
Surface Mount
NO
NO
Tan Delta
0.1
5.0
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Rohs Code
No
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Compare M39006/22-0153H with alternatives
Compare TWCD506M060CLLZ000H with alternatives