TWCD506M060CLLZ000H
vs
M39006/22-0153
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVX CORP
VISHAY SPRAGUE
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
50 µF
50 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1330 mΩ
Leakage Current
0.002 mA
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
518.7 mA
1330 mA
Surface Mount
NO
NO
Tan Delta
5.0
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
8
JESD-609 Code
e0
Manufacturer Series
M39006/22
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-C-39006
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TWCD506M060CLLZ000H with alternatives