M39006/22-0128 vs TWCB256K050SCLZ070H feature comparison

M39006/22-0128 KEMET Corporation

Buy Now Datasheet

TWCB256K050SCLZ070H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 25 µF 25 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39006/22
Ripple Current 391.95 mA 391.95 mA
Surface Mount NO NO
Tan Delta 8.0 8
Terminal Shape WIRE WIRE
Base Number Matches 8 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 7.92 mm
ESR 4250 mΩ
JESD-609 Code e3
Leakage Current 0.001 mA
Length 16.28 mm
Package Style Axial
Terminal Finish Tin (Sn)

Compare TWCB256K050SCLZ070H with alternatives