TWCB256K050SCLZ070H
vs
TWCB256K050SLSZ0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
25 µF
25 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.92 mm
7.92 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
4250 mΩ
2130 mΩ
JESD-609 Code
e3
e0
Leakage Current
0.001 mA
0.001 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
391.95 mA
391.95 mA
Surface Mount
NO
NO
Tan Delta
8
0.04
Terminal Finish
Tin (Sn)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
Compare TWCB256K050SCLZ070H with alternatives
Compare TWCB256K050SLSZ0000 with alternatives