M39006/22-0128
vs
M39006/30-0348
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EXXELIA GROUP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
25 µF
25 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.92 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (DRY/SOLID)
ESR
4250 mΩ
Leakage Current
0.001 mA
0.001 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39006/22
MIL-PRF-39006/30
Ripple Current
271.35 mA
391.95 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.04
Terminal Shape
WIRE
WIRE
Base Number Matches
8
2
Manufacturer Series
CLR90
Package Shape
TUBULAR PACKAGE
Compare M39006/22-0128 with alternatives
Compare M39006/30-0348 with alternatives