M39006/22-0079 vs TWCE547M015CCLZ900H feature comparison

M39006/22-0079 EXXELIA Group

Buy Now Datasheet

TWCE547M015CCLZ900H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 540 µF 540 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 980 mΩ 980 mΩ
Leakage Current 0.006 mA 0.006 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/22
Ripple Current 629.1 mA 908.7 mA
Surface Mount NO NO
Tan Delta 0.4 40.0
Terminal Shape WIRE WIRE
Base Number Matches 8 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/22-0079 with alternatives

Compare TWCE547M015CCLZ900H with alternatives