M39006/22-0079 vs TWCE547M015SLSZ000H feature comparison

M39006/22-0079 KEMET Corporation

Buy Now Datasheet

TWCE547M015SLSZ000H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 540 µF 540 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.006 mA 0.006 mA
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/22
Ripple Current 908.7 mA 908.7 mA
Surface Mount NO NO
Tan Delta 40.0 20.0
Terminal Shape WIRE WIRE
Base Number Matches 8 1
Rohs Code No
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 10.31 mm
ESR 490 mΩ
JESD-609 Code e0
Length 26.97 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn60Pb40)

Compare TWCE547M015SLSZ000H with alternatives