M39006/21-0113 vs TWCA107M015SLLZ0700 feature comparison

M39006/21-0113 Vishay Tansitor

Buy Now Datasheet

TWCA107M015SLLZ0700 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series M39006/21
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/21
Surface Mount NO NO
Tan Delta 0.3 0.15
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Diameter 4.78 mm
ESR 1990 mΩ
JESD-609 Code e3
Length 11.51 mm
Package Style Axial
Ripple Current 900 mA
Terminal Finish Tin (Sn)

Compare M39006/21-0113 with alternatives

Compare TWCA107M015SLLZ0700 with alternatives